Print Page
Image is for illustrative purposes only. Please refer to product description.
852 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.420 |
| 10+ | €0.294 |
| 100+ | €0.227 |
| 500+ | €0.200 |
| 1000+ | €0.192 |
| 5000+ | €0.164 |
| 10000+ | €0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2904AYPT
Order Code2806802
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 30V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth1.1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
1.1MHz
Slew Rate
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074