Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.350 |
5+ | €155.380 |
10+ | €143.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€167.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRF5L15120CB4
Order Code4138598
Technical Datasheet
Drain Source Voltage Vds95V
Continuous Drain Current Id-
Power Dissipation120W
Operating Frequency Min-
Operating Frequency Max1.5GHz
Transistor Case StyleLBB
No. of Pins5Pins
Operating Temperature Max200°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
95V
Power Dissipation
120W
Operating Frequency Max
1.5GHz
No. of Pins
5Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
-
Operating Frequency Min
-
Transistor Case Style
LBB
Operating Temperature Max
200°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024