Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB15H60DF
Order Code3366976
Product Range600V H
Technical Datasheet
603 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €1.290 |
100+ | €1.280 |
500+ | €1.210 |
1000+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB15H60DF
Order Code3366976
Product Range600V H
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.6V
Power Dissipation115W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range600V H
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
115W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
600V H
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability