Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.267 |
10+ | €0.206 |
100+ | €0.170 |
500+ | €0.141 |
1000+ | €0.138 |
2500+ | €0.135 |
5000+ | €0.133 |
Product Information
Product Overview
TL082CPT is a general purpose JFET dual operation amplifier. It incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V
- Input offset voltage drift is 3µV/°C typical at (VCC = ±15V, Tamb = +25°C)
- Large signal voltage gain is 200V/mV typical at (RL = 2Kohm, Vo = ±10V, Tamb = 25°C)
- Supply voltage rejection ratio is 86dB typical at (RS = 50 ohm, Tamb = 25°C)
- Gain bandwidth product is 4MHz typical at (Tamb = 25°C, Vin = 10mV, RL = 2Kohm, CL = 100pF)
- Operating temperature range from 0°C to 70°C, TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
16V/µs
TSSOP
General Purpose
3mV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4MHz
6V to 36V, ± 3V to ± 18V
8Pins
-
20pA
0°C
-
MSL 1 - Unlimited
TSSOP
4MHz
16V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate