Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-550/S
Order Code4540963
Product RangeTadiran SL-500 Series
170 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.360 |
| 5+ | €14.900 |
| 10+ | €14.100 |
| 20+ | €13.290 |
| 50+ | €12.000 |
Price for:Each
Minimum: 1
Multiple: 1
€22.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-550/S
Order Code4540963
Product RangeTadiran SL-500 Series
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity900mAh
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight9.6g
Battery IEC Code-
Battery NEDA Code-
Product RangeTadiran SL-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
900mAh
Battery Terminals
Raised Positive and Flat Negative
Weight
9.6g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
External Diameter
14.7mm
External Height
25.2mm
Pack Quantity
1
Battery IEC Code
-
Product Range
Tadiran SL-500 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
UN Hazard Code:3090