Print Page
2108517-2
Dual Band Chip, 2.4425GHZ / 5.5125GHZ, 3 dB, 2.5 VSWR, 50 ohm, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108517-2
Order Code4298036
Technical Datasheet
52.500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €0.329 |
| 4500+ | €0.288 |
Price for:Each
Minimum: 1500
Multiple: 1500
€493.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108517-2
Order Code4298036
Technical Datasheet
Antenna Case Size22.75mm x 2.2mm x 4.8mm
Centre Frequency 12.4425GHz
Centre Frequency 25.5125GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Case Size
22.75mm x 2.2mm x 4.8mm
Centre Frequency 2
5.5125GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
2.4425GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability