Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No154708
Order Code1056386
Product RangePIDG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.390 |
| 10+ | €1.190 |
| 100+ | €1.090 |
| 250+ | €1.020 |
| 500+ | €0.975 |
| 1000+ | €0.933 |
Price for:Each
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No154708
Order Code1056386
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Tab Size - Metric3.05mm x 0.79mm
Tab Size - Imperial0.12" x 0.031"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 154708 is a Blade Terminal made of copper with tin plated finish. This straight closed barrel features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Material
PVC (Polyvinylchloride)
Tab Size - Imperial
0.12" x 0.031"
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Tab Size - Metric
3.05mm x 0.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091