Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.440 |
| 5+ | €31.710 |
| 10+ | €30.970 |
| 25+ | €30.350 |
| 50+ | €29.730 |
| 100+ | €29.110 |
Price for:Each
Minimum: 1
Multiple: 1
€32.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394949-1
Order Code4468794
Technical Datasheet
Connector TypeQSFP112 Connector
No. of Contacts76Contacts
Port Configuration2 x 1 (Stacked)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
QSFP112 Connector
Port Configuration
2 x 1 (Stacked)
Product Range
-
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability