Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €13.170 |
Price for:Each
Minimum: 2000
Multiple: 2000
€26,340.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD500-8 SMD
Order Code4164062
Technical Datasheet
No. of Pins6Pins
Diode Case StyleLCC
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±-
Dark Current0.5nA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
AD500-8 SMD is a circular active area APD chip with 500µm diameter. Ceramic carrier type non-hermetic SMD package with clear glass. Reflow solderable. Applications include laser range finder, high speed photometry, high speed optical communications, medical equipment and distance measurement.
- APD with 0.2mm² active area
- 500µm diameter active area
- High gain at low bias voltage
- Fast rise time, low capacitance
- Optimum gain: 50-60
- 0.5nA typical dark current (M = 100)
- 120V maximum breakdown voltage at IR = 2µA (±2V measuring tolerance on upper and lower limits)
- 1GHz typical -3dB cut-off frequency
- 0.35ns typical rise time (M = 100, λ = 905nm, RL = 50 ohm)
- 50A/W typical responsivity (M = 100, λ = 800nm)
Technical Specifications
No. of Pins
6Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
0.5nA
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Diode Case Style
LCC
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability