Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0050-L
Order Code3397810
Product RangeFX19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.980 |
5+ | €30.830 |
10+ | €30.210 |
25+ | €29.600 |
50+ | €28.980 |
Price for:Each
Minimum: 1
Multiple: 1
€30.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0050-L
Order Code3397810
Product RangeFX19 Series
Technical Datasheet
Load Capacity50lb
Supply Voltage5VDC
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
50lb
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
To Be Advised
Supply Voltage
5VDC
Operating Temperature Min
0°C
Product Range
FX19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability