Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2800152101-000
Order Code2919043
Product RangeHE
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €8.410 |
Price for:Each
Minimum: 1
Multiple: 1
€9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2800152101-000
Order Code2919043
Product RangeHE
Technical Datasheet
Product RangeHE
No. of Contacts15Contacts
Heavy Duty Connector TypeInsert
No. of Contacts15+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSolder Pin
Wire Size AWG Max16AWG
Current Rating16A
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
HE
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Solder Pin
Current Rating
16A
SVHC
To Be Advised
No. of Contacts
15Contacts
No. of Contacts
15+PE Contacts
Gender
Plug
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02128