Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €137.510 |
5+ | €110.010 |
10+ | €100.840 |
25+ | €91.670 |
50+ | €89.840 |
Product Information
Product Overview
00042-040K-G3-00X is a 0042 series medium profile aluminium load cell designed for direct mounting in weighing scales/platforms. Its small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for retail, bench and counting scales. It is supplied as standard in anodized aluminium. This high accuracy load cell is pending approval to OIML & NTEP standards. A proprietary triple redundant humidity resistant protective construction assures long-term stability over a wide range of environmental conditions. The application includes bench scales, counting scales, grocery scales.
- Aluminium construction, single-point 400 x 400mm platform, IP66 protection
- 40Kg rated capacity R.C. (Emax), 2.0mV/V rated output—R.O
- 0.2±% mV/V rated output tolerance, 0.1±% mV/V zero balance
- 150% of R.C. maximum safe central overload, 250% of R.C. ultimate central overload
- 10VDC or VAC RMS excitation, recommended, 5 to 15VDC or VAC RMS excitation range
- 350 to 445ohm input impedance range, 349 to 360 ohm output impedance range
- <gt/>2000Mohm insulation resistance, 0.5m cable length
- 4 wire, shielded, PVC jacket, floating shield standard cable type
- Anodized aluminium construction, 7.0Nm recommended mounting torque
- Temperature range from -30 to +70°C (safe)
Technical Specifications
40kg
10V
5VDC
2
Cable
500mm
-30°C
0042 Series
Single-Point
40kgf
15VDC
Ratiometric
-
19.7"
70°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate