Print Page
HVD3106A-NOACC
Oscilloscope Probe, High-Voltage Differential Probe, 120 MHz, 1 kV, 50:1, 500:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3106A-NOACC
Order Code4656071
Product RangeHVD3000A Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,690.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,690.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3106A-NOACC
Order Code4656071
Product RangeHVD3000A Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth120MHz
Input Voltage Max1kV
Test Probe Attenuation50:1, 500:1
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
Product RangeHVD3000A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HVD3106A-NOACC is a 1KV, 80MHz high voltage differential probe with auto zero disconnect and without tip accessories. This probe provides high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 2.9ns rise time, 1Mohm output termination
- Common mode voltage range ±1500V (DC + peak AC), 1000Vrms
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- Wide oscilloscope compatibility
- Operating temperature range from 0°C to 50°C
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
120MHz
Test Probe Attenuation
50:1, 500:1
Product Range
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001