Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.810 |
5+ | €32.590 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€34.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04169-00063-93
Order Code1864938
Product Range4169
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypeWater Based Acrylic Adhesive
Tape ColourBlack, Yellow
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4169
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® professional 4169 premium floor marking tape
- Extremely robust high performance adhesive tape for permanent floor markings
- Abrasion-resistant, robust and resilient floor-marking tape
- Comprises a soft PVC substrate with an acrylate adhesive mass
- Used on sensitive or rough surfaces and, thanks to the high degree of flexibility in the substrate
- Indoor and outdoor applications
- Used for permanent, high-traffic floor markings, marking of working areas in workshops
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Black, Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
4169
Adhesive Type
Water Based Acrylic Adhesive
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52