Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51606-00006-00
Order Code3876143
Product Range51606 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 72+ | €11.290 |
Price for:Each
Minimum: 72
Multiple: 72
€812.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No51606-00006-00
Order Code3876143
Product Range51606 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPET (Polyester)
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial24.6ft
Roll Length - Metric7.5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range51606 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
24.6ft
Tape Width - Imperial
0.98"
Product Range
51606 Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
7.5m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064