Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-HX 312
Order Code4353665
Product RangeTT-HX Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.130 |
5+ | €56.980 |
10+ | €55.470 |
20+ | €53.120 |
Price for:Each
Minimum: 1
Multiple: 1
€59.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-HX 312
Order Code4353665
Product RangeTT-HX Series
Technical Datasheet
Oscilloscope Probe FunctionVoltage
Bandwidth350MHz
Input Voltage Max400Vrms
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product RangeTT-HX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
TT-HX 312 is a 1:1/10:1 passive modular probe. It comes with a convenient switch in the probe handle that lets you switch between a 1:1 and 10:1 attenuation ratio.
- 350MHz (10:1), 10MHz (1:1) bandwidth
- 1nsec (10:1), 35nsec (1:1) rise time
- 10Mohm, 13pF(10:1) and 1Mohm, 47pF(1.1) input impedance
- Measurement Category II rated
- 1.2m cable length
Contents
Protective cap x2, BNC adapter, Spring hook tip, Spring loaded tip, grounding lead terminated with insulated crocodile clip, Trimmer tool.
Technical Specifications
Oscilloscope Probe Function
Voltage
Input Voltage Max
400Vrms
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
350MHz
Test Probe Attenuation
1:1, 10:1
Product Range
TT-HX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09