Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,880.000 |
Product Information
Product Overview
0560 8726 is a building diagnosis kit. It is a complete solution for professional building inspections, combining advanced thermal imaging with real-time environmental measurements. The kit includes the testo 872s thermal imaging camera (320 x 240 pixels), the testo 605i Smart Probe for precise humidity and temperature monitoring, and advanced mould detection technology. A smart traffic light indicator (green, amber, red) visually identifies areas at risk of mould formation. In line with Awaab’s Law, which mandates faster action on damp and mould issues in social housing, this kit supports early identification and resolution of potential hazards.
- Infrared resolution 320x240 pixels with testo SuperResolution technology 640x480 pixels
- Thermal sensitivity of 0.05°C ensures even the slightest temperature differences are visible
- Free App Connectivity: testo Thermography App enables remote control, 2nd display & instant reports
- Visualisation of mould-risk areas with traffic light colours
- Intuitive one-handed operation with a rugged, IP54-rated design
- Integrated laser marker, digital camera, IFOV warner, testo ScaleAssist included
- Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
- Integration of further measurement parameters via Bluetooth
Contents
Testo 872s with 42° fixed-focus lens and radio module for Bluetooth/WLAN, testo 605i thermohygrometer, SuperResolution technology, Professional IRSoft software (free download), Robust transport case, USB cable, Mains unit, Lithium-ion rechargeable battery, 3 x testo Ɛ-Markers for emissivity wizard, Calibration protocol, Commissioning instructions, Short instructions.
Technical Specifications
-30°C
320 x 240
42° x 30°
9Hz
-
650°C
0.05°C
500mm
2 Years
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate