Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.070 |
| 10+ | €5.220 |
| 25+ | €4.930 |
| 50+ | €4.540 |
| 100+ | €4.180 |
| 250+ | €3.910 |
| 500+ | €3.760 |
Product Information
Product Overview
The CC1110F32RHHR is a low-power Sub-1GHz wireless Microcontroller Unit with up to 32kB flash memory designed for low power wireless applications. The CC1110F combines the excellent performance of the state-of-the-art RF transceiver with an industry-standard enhanced 8051 MCU, up to 32kB of in-system programmable flash memory and up to 4kB of RAM and many other powerful features. The MCU is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. A full-speed USB 2.0 interface is featured to MCU. The interfacing to a PC using the USB interface is quick and easy and the high data rate (12Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
- High-performance RF transceiver based on the market-leading
- Excellent receiver selectivity and blocking performance
- -110dBm at 1.2kBaud High sensitivity
- Digital RSSI/LQI support
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Metering
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Transceiver
-
2V
500Kbaud
-
36Pins
-40°C
-112dBm
-
MSL 3 - 168 hours
-
2FSK, ASK, GFSK, MSK, OOK
3.6V
36.4mA
VQFN
VQFN
10dBm
85°C
Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate