12.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0995 |
10+ | €0.0686 |
100+ | €0.0508 |
500+ | €0.0438 |
1000+ | €0.0388 |
5000+ | €0.0368 |
10000+ | €0.0358 |
Product Information
Product Overview
SN74LVC1G04DBVR is a single inverter gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (active low)A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. Suitable for AV receiver, audio dock: portable, Blu-ray player and home theatre, embedded PC, MP3 player/recorder (portable audio), personal digital assistant (PDA), power: telecom/server supply: single, controller: analogue and digital, solid state drive (SSD): client and enterprise, tv: LCD/digital and high-definition (HDTV), tablet: enterprise, video analytics: server, wireless headset, keyboard, and mouse applications.
- Supports 5V VCC operation
- Input accepts voltage up to 5.5V allowing down translation to VCC
- 3.3ns at 3.3V maximum propagation delay time
- Low-power consumption, 10μA maximum ICC
- ±24mA output drive at 3.3V
- Ioff supports live-insertion, partial-power-down Mode and Back-drive Protection
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- 5 pin SOT23 package
- Operating temperature range from -40°C to 125°C
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Inverter
1Inputs
SOT-23
-
1.65V
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SOT-23
74LVC
5.5V
-
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC1G04DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate