Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBC847B,LM(T
Order Code4415881
Also Known AsTBC847B, TBC847B,LM
Technical Datasheet
Packaging Options
495 In Stock
3.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.143 |
| 10+ | €0.0861 |
| 100+ | €0.0536 |
| 500+ | €0.0383 |
| 1000+ | €0.0335 |
| 5000+ | €0.0268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBC847B,LM(T
Order Code4415881
Also Known AsTBC847B, TBC847B,LM
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation320mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Power Dissipation
320mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability