Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-130
Order Code3795914
Product RangeTCK Series
Technical Datasheet
20 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.860 |
| 10+ | €2.340 |
| 100+ | €1.720 |
| 500+ | €1.690 |
| 1000+ | €1.650 |
| 2000+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-130
Order Code3795914
Product RangeTCK Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
Power Inductor Case3.5mm x 3mm x 2mm
DC Resistance Max0.055ohm
Inductance Tolerance± 15%
Product Length3.5mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 22µH ±15% (at 100KHz / 250mV) inductance
- 55mohm maximum impedance (DCR)
- 0.58A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
TCK Series
Power Inductor Case
3.5mm x 3mm x 2mm
Inductance Tolerance
± 15%
Product Width
3mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
580mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.055ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006