Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.810 |
10+ | €35.840 |
25+ | €35.070 |
50+ | €35.010 |
100+ | €34.310 |
Product Information
Product Overview
The TEN 10-1213 is a high performance 10W DC/DC Converter with industry standard footprint. A high efficiency allows a wide operating temperature range of -40 to 85°C. It offers 9 to 18VDC input voltage range and 15VDC output voltage. A built-in EMI filter is built in to meet EN 55022, class-A without any external components. The standard features include 15VDC output voltage, overvoltage protection and short-circuit protection. This converter is used everywhere where isolated, tightly regulated voltages are required.
- High power density
- Indefinite short-circuit protection
- Industry standard pin-out
- Shielded metal case with insulated base plate
- High reliability, MTBF <gt/>1 Mio. H
- 80% Typical efficiency
- 12VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
670mA
-
1.5kV
Fixed
25.4mm
50.8mm
18V
No SVHC (14-Jun-2023)
DIP
10W
15V
-
-
12V
Through Hole
10.2mm
9V
TEN 10 Series
Technical Docs (2)
Alternatives for TEN 10-1213
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate