Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
153 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.650 |
5+ | €10.760 |
10+ | €9.900 |
25+ | €9.280 |
50+ | €8.830 |
100+ | €8.400 |
250+ | €7.880 |
Price for:Each
Minimum: 1
Multiple: 1
€11.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-000-F
Order Code3494254
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type C Plug
USB StandardUSB 3.0, 3.1
IP Rating-
Product Range-
Contact Material-
Contact PlatingNickel Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0, 3.1
Product Range
-
Contact Plating
Nickel Plated Contacts
USB Connector Convert To
USB Type C Plug
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01066