Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.750 |
| 5+ | €5.310 |
| 10+ | €4.880 |
| 25+ | €4.570 |
| 50+ | €4.360 |
| 100+ | €4.150 |
| 250+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR024-001
Order Code2367785
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Reversible Type A Receptacle
Cable Length - Metric305mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Reversible Type A Plug to Reversible Type A Receptacle
Cable Length - Imperial
1ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
305mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028441