Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMBRUSHBK
Order Code3374454
Product RangeTUK 19" Rack Accessories
Also Known AsGTIN UPC EAN: 5055386500816
Technical Datasheet
529 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.130 |
5+ | €15.660 |
10+ | €14.980 |
20+ | €14.360 |
50+ | €14.070 |
Price for:Each
Minimum: 1
Multiple: 1
€18.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMBRUSHBK
Order Code3374454
Product RangeTUK 19" Rack Accessories
Also Known AsGTIN UPC EAN: 5055386500816
Technical Datasheet
Panel TypeBrush Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Rack Enclosures
External Height - Metric44.5mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product RangeTUK 19" Rack Accessories
SVHCNo SVHC (14-Jun-2023)
Product Overview
This brush strip panel enables the installer to organise the cabinet while minimising disruption of airflow.
- 1U Brush strip with half open top
- Gives a tidy appearance to the opening
- Helps maintain rack air cooling efficiency
- Patch cords and system cables can be easily accessed at front of the rack
- Two panels can be mounted adjacent to each other for a larger letterbox style opening
- Opening: 388x33mm (approx.)
- Dimensions (LxWxH): 483x9x44.5mm
Technical Specifications
Panel Type
Brush Panel
Panel Material
Steel
For Use With
19" Rack Enclosures
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (14-Jun-2023)
Rack U Height
1U
Body Colour
Black
External Height - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
TUK 19" Rack Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265