Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44W-NKA12H-CA0
Order Code3219827
Product Range40 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.810 |
| 10+ | €11.900 |
| 25+ | €9.970 |
| 50+ | €9.510 |
| 100+ | €9.030 |
| 250+ | €8.650 |
| 500+ | €8.270 |
Price for:Each
Minimum: 1
Multiple: 1
€13.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44W-NKA12H-CA0
Order Code3219827
Product Range40 Series
Technical Datasheet
LED ColourAmber
Operating Voltage12VDC
Mounting Hole Dia0.25"
Forward Current If20mA
Luminous Intensity3.6cd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
0.25"
Luminous Intensity
3.6cd
Product Range
40 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
Product traceability