Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.260 |
| 10+ | €21.660 |
| 25+ | €21.230 |
Price for:Each
Minimum: 1
Multiple: 1
€25.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3662
Order Code2850694
Technical Datasheet
Board TypePCB Card Edge, Holes Only, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
Product Overview
The 3662 is a 114.3 x 165.1 x 1.067mm prototyping board mad of CEM-1 epoxy glass body with plated contacts. This board features 2.54mm X 2.54mm grid, R644 solder connector, R32 wire-wrap socket pins and R644-3 wire-wrap connector. This VECTORBORD® CIRCBORD™ board comes with 3690 extender, T44, 46, 49, 68 wire-wrap terminals and capable to fit 50 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB Card Edge, Holes Only, No Clad
Hole Diameter
1.07mm
External Width
165.1mm
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05