Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.790 |
| 10+ | €16.460 |
| 20+ | €16.130 |
Price for:Each
Minimum: 1
Multiple: 1
€21.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2254
Order Code2787062
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeFull-range
Impedance4ohm
External Width - Metric97mm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeOval
External Width - Imperial3.819"
Frequency Response Min75Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric153mm
External Depth - Metric51mm
External Length - Imperial6.024"
External Depth - Imperial2.008"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Width - Metric
97mm
Resonant Frequency
110Hz
Speaker Shape
Oval
Frequency Response Min
75Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
51mm
External Depth - Imperial
2.008"
Power Rating RMS
15W
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
87dB
External Width - Imperial
3.819"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
153mm
External Length - Imperial
6.024"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456