Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.510 |
| 10+ | €7.750 |
| 20+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€9.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No4899
Order Code1683911
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric100mm
Power Rating Nom20W
Resonant Frequency120Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial3.937"
Product Dimensions100mm x 49mm
Frequency Response Min95Hz
Frequency Range95Hz to 22kHz
Frequency Response Max22kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Depth - Metric49mm
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4899 is a 10cm full-range Speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10cm FR10 speaker.
- Moisturised cone
- Metal basket
- 86dB (1W/1m) Mean SPL
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
100mm
Resonant Frequency
120Hz
Speaker Shape
Round
Product Dimensions
100mm x 49mm
Frequency Range
95Hz to 22kHz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Imperial
1.929"
Power Rating RMS
30W
Impedance
8ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
3.937"
Frequency Response Min
95Hz
Frequency Response Max
22kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294