Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC5.9 8055
Order Code3409813
Also Known AsGTIN UPC EAN: 4007540080550
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.250 |
| 10+ | €10.930 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC5.9 8055
Order Code3409813
Also Known AsGTIN UPC EAN: 4007540080550
Driver TypeFull-range
Impedance4ohm
Power Rating Nom3W
External Width - Metric90.5mm
Resonant Frequency280Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial3.563"
Frequency Response Min150Hz
Frequency Response Max17kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric50mm
External Depth - Metric28.5mm
External Length - Imperial1.969"
External Depth - Imperial1.122"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Full range, oval speaker with good efficiency and balanced frequency response with clear high range reproduction. Extremely small size due to neodymium magnets. Magnetically shielded and ideal for TV and computer systems.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
3W
Resonant Frequency
280Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
150Hz
Product Range
-
Power Rating Max
4W
External Depth - Metric
28.5mm
External Depth - Imperial
1.122"
Impedance
4ohm
External Width - Metric
90.5mm
Sound Pressure Level (SPL)
82dB
External Width - Imperial
3.563"
Frequency Response Max
17kHz
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06