Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R30GASS10
Order Code1838759
Product Range564R Series
Technical Datasheet
1.116 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.920 |
| 10+ | €1.150 |
| 100+ | €0.977 |
| 500+ | €0.865 |
| 1000+ | €0.824 |
| 2000+ | €0.808 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GASS10
Order Code1838759
Product Range564R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5V
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 564R30GASS10 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse applications. The 564R series consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameter of 0.032 inch. The capacitor may be supplied with radial kinked having lead spacing of 0.25 inch. The standard tolerances are 10% or 20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small sizes
Applications
Lighting, Power Management
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003