Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER2R2M01
Order Code2352690
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
5.299 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.316 |
| 50+ | €0.266 |
| 250+ | €0.234 |
| 500+ | €0.228 |
| 1000+ | €0.222 |
| 2000+ | €0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER2R2M01
Order Code2352690
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IFSC1515AHER2R2M01 is a 2.2µH High-current Inductor with shielded construction. This IFSC series low profile inductor handles high transient current spikes without saturation.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3A
Saturation Current (Isat)
3A
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.045ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
Product traceability