Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205858682E3
Order Code1165299
Product Range058 PLL-SI Series
Also Known As222205858682
Technical Datasheet
621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.540 |
| 3+ | €16.060 |
| 5+ | €13.590 |
| 10+ | €11.110 |
| 20+ | €10.890 |
| 50+ | €10.670 |
Price for:Each
Minimum: 1
Multiple: 1
€18.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205858682E3
Order Code1165299
Product Range058 PLL-SI Series
Also Known As222205858682
Technical Datasheet
Capacitance6800µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.046ohm
Ripple Current5.59A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAL205858682E3 is a high power, long life snap-in aluminium electrolytic capacitor. Suitable for computer, telecommunication and industrial systems, smoothing and filtering applications2, standard and switched mode power supplies and energy storage in pulse systems applications.
- 6800µF capacitance with ±20% capacitive tolerance
- Voltage rating is 63VDC
- 5.59A ripple current
- Quick connect, snap-in capacitor terminal
- Operating temperature range from -40°C to 105°C
- High ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.59A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
50mm
ESR
0.046ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06