Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603D101JXCAJ
Order Code2134041
Product RangeVJ HIFREQ Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.253 |
50+ | €0.138 |
100+ | €0.135 |
250+ | €0.121 |
500+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D101JXCAJ
Order Code2134041
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance100pF
Voltage(DC)200V
Voltage Rating200VDC
Product RangeVJ HIFREQ Series
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style0603 [1608 Metric]
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay VJ series are surface mount multilayer ceramic chip capacitors for high frequency applications. These capacitors with ultra stable dielectric material is made with a combination of design, materials and tight process control to achieve very high field reliability. It is used in RF and microwave, broadband communication, satellite communication, base stations, medical instrumentation and test, military devices and wireless devices.
- EIA 0402, 0603, 0805 case sizes are available
- Capacitance range from 0.1pF to 82pF ( 0402), 0.1pF to 470pF (0603) and 0.1pF to 1.5nF (0805)
- Rated voltage range from 25VDC to 250VDC
- Operating temperature range from -55°C to +200°C
- Temperature coefficient of capacitance (TCC) is 0ppm/°C ±30ppm/°C from -55°C to +125°C
- Dissipation factor (DF) is 0.05% at 1VRMS and 1MHz for values ≤ 1000pF
- Aging rate 0% maximum per decade
- Reliable noble metal electrode (NME) system
- Surface mount, wet build process
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
100pF
Voltage Rating
200VDC
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
200V
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 5%
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Capacitor Terminals
SMD
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for VJ0603D101JXCAJ
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056