Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.350 |
| 5+ | €37.320 |
| 10+ | €35.290 |
| 50+ | €33.720 |
| 100+ | €32.150 |
Product Information
Product Overview
The VS-VSKD91/12 is a 1.2kV high voltage power module Standard Diode intended for general purpose high voltage applications. The ADD-A-PAK generation VII new generation module combines the excellent thermal performances obtained by the usage of exposed direct bonded copper substrate and simplified internal structure with minimized number of interfaces. It is excellent thermal performances obtained by the usage of exposed direct bonded copper substrate. It is designed and qualified for industrial level.
- High voltage
- Low thermal resistance
- High surge capability
- Easy mounting on heat sink
Applications
Power Management, Lighting, Motor Drive & Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.2kV
1.45V
Module
150°C
Panel
Lead (08-Jul-2021)
100A
1 Pair Series Connection
3Pins
2.115kA
VS-VS
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate