Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-402
Order Code1283454
Also Known AsGTIN UPC EAN: 4044918446624
Technical Datasheet
9.289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.492 |
100+ | €0.482 |
500+ | €0.472 |
1000+ | €0.462 |
2500+ | €0.453 |
Price for:Each
Minimum: 10
Multiple: 10
€4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-402
Order Code1283454
Also Known AsGTIN UPC EAN: 4044918446624
Technical Datasheet
Accessory TypeAdjacent Jumper
For Use WithRail Mounted Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-402 from Wago is a grey colour insulated adjacent jumper. This jumper is used with 280 series terminal blocks.
- Nominal current of 24A
- Width of 5mm (0.197inch)
- Length of 8mm (0.315inch)
- Fire load of 0.007MJ
Technical Specifications
Accessory Type
Adjacent Jumper
No. of Positions
-
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361