Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.268.2027.0
Order Code2429993
Technical Datasheet
Accessory TypeCross Connector
For Use WithWKF Series DIN Rail Terminal Blocks
No. of Positions20Ways
Pitch Spacing0
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Accessory Type
Cross Connector
No. of Positions
20Ways
Product Range
-
For Use With
WKF Series DIN Rail Terminal Blocks
Pitch Spacing
0
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608