Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00821
Order Code3775685
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995008215
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.710 |
| 3+ | €8.540 |
Price for:Each
Minimum: 1
Multiple: 1
€8.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00821
Order Code3775685
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995008215
Technical Datasheet
Tip Size3mm
Blade Length100mm
Overall Length204mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
3mm
Overall Length
204mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356