Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.160 |
5+ | €9.790 |
Price for:Each
Minimum: 1
Multiple: 1
€10.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01021
Order Code3106627
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric125mm
Blade Length125mm
Overall Length236mm
Overall Length - Metric236mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.3"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1021 is a Nut Driver for hexagonal nuts. Ergonomic SoftFinish® multi-component handle with roll of protection. The nut driver with chrome-plated chrome-vanadium steel, through hardened blade and deep drawn socket. Especially for dry and general applications.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
5.5mm
Blade Length
125mm
Overall Length - Metric
236mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Overall Length
236mm
Drive Size - Imperial
-
Overall Length - Imperial
9.3"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 01021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068