You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

39827

Screwdriver, Pentalobe, 2PL, 40 mm Blade, 134 mm Overall

WIHA 39827
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
39827
Order Code:
2760426
Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995398279
Technical Datasheet:
39827   Datasheet
See all Technical Docs

Product Range Selector (PicoFinish)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40mm

:
134mm

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 39827 from Wiha is a PicoFinish fine screwdriver. It features sensitive working due to slim handle and rotating cap. Screwdriver handle size concept for an optimal balance between precision and control. It is ideal for repair work on Apple smartphones, tablet-PCs and notebooks.
  • Simplifies work and increases efficiency
  • PL2 pentalobe
  • Weight is 9.5g
  • Handle diameter is 9mm
  • Screwdriver length is 134mm, round blade dimension is 2.5mm
  • Visible blade length is 40mm
  • Overall length 134mm

Also Known As

GTIN UPC EAN: 4010995398279

No Longer Manufactured

€12.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €11.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €11.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --