You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

42469

PicoFinish 266P PL6 x 40mm Precision Pentalobe Screwdriver

WIHA 42469
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42469
Order Code:
3288011
Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995424695
Technical Datasheet:
42469   Datasheet
See all Technical Docs

Product Range Selector (PicoFinish)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40mm

:
140mm

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The Pentalobe safety profile is often used with Apple smartphones, tablet PCs and notebooks.
  • Screwdriver handle size concept for an optimal balance between precision and control
  • Extra-long rotating cap ensures optimum feed
  • Ideal for repairing Apple smartphones, tablets and notebooks
  • Material: Chrome-vanadium-molybdenum steel, chrome-plated

Also Known As

GTIN UPC EAN: 4010995424695

Available for back order

More stock available to supplier lead times which is approximately 9/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€10.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --