Print Page
Image is for illustrative purposes only. Please refer to product description.
2.338 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.020 |
| 5+ | €18.440 |
| 10+ | €17.850 |
| 50+ | €11.780 |
| 100+ | €11.770 |
| 250+ | €10.880 |
Price for:Each
Minimum: 1
Multiple: 1
€19.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0065100K
Order Code2672013
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation113.5W
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (20-Jun-2016)
Alternatives for C3M0065100K
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.065ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
113.5W
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709