Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RB73100
Order Code2322112
Product RangeWE-SBTW
Technical Datasheet
4.109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.326 |
| 10+ | €0.322 |
| 100+ | €0.275 |
| 500+ | €0.221 |
| 1000+ | €0.217 |
Price for:Each
Minimum: 5
Multiple: 5
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RB73100
Order Code2322112
Product RangeWE-SBTW
Technical Datasheet
LED ColourBlue, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, B 30mA
Luminous Intensity / ColourR 260mcd, B 240mcd
Forward Voltage / ColourR 2V, B 3.2V
Wavelength / ColourR 626nm, B 470nm
Product RangeWE-SBTW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150141RB73100 is a 3528 bi-colour SMD LED with water clear lens, made of AlInGaP + InGaN chip. It is suitable for use with flat backlight for LCDs, switches and symbols.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- None diffused lens
- Black surface
- Compact package outline
- 72mW Power dissipation
- 5V Reverse voltage
- 1000V ESD threshold/human body model
- Level-3 moisture sensitivity
Applications
Lighting
Technical Specifications
LED Colour
Blue, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 260mcd, B 240mcd
Wavelength / Colour
R 626nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, B 30mA
Forward Voltage / Colour
R 2V, B 3.2V
Product Range
WE-SBTW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability