Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171021501
Order Code2505851
Product RangeMagI3C VDRM Series
Technical Datasheet
498 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.380 |
| 10+ | €17.940 |
| 25+ | €17.450 |
| 50+ | €16.960 |
| 100+ | €16.470 |
Price for:Each
Minimum: 1
Multiple: 1
€19.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171021501
Order Code2505851
Product RangeMagI3C VDRM Series
Technical Datasheet
DC / DC Converter TypeBQFN-41, Module
Input Voltage Min7V
Input Voltage Max50V
No. of Outputs1 Output
DC / DC Converter IC CaseBQFN
No. of Pins41Pins
Output Current2.5A
Output Voltage Min2.5V
Output Voltage Max15V
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDRM Series
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
BQFN-41, Module
Input Voltage Max
50V
DC / DC Converter IC Case
BQFN
Output Current
2.5A
Output Voltage Max
15V
Topology
Buck (Step Down)
Product Range
MagI3C VDRM Series
SVHC
Lead (21-Jan-2025)
Input Voltage Min
7V
No. of Outputs
1 Output
No. of Pins
41Pins
Output Voltage Min
2.5V
Switching Frequency
1MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability