Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171960501
Order Code2840964
Product RangeMagI3C VDMM Series
Technical Datasheet
668 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.120 |
| 10+ | €2.840 |
| 25+ | €2.740 |
| 50+ | €2.630 |
| 100+ | €2.620 |
| 250+ | €2.610 |
| 500+ | €2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171960501
Order Code2840964
Product RangeMagI3C VDMM Series
Technical Datasheet
DC / DC Converter TypeLGA-EP-6, Micro Module
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA
No. of Pins6Pins
Output Current600mA
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency2.25MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDMM Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
LGA-EP-6, Micro Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
LGA
Output Current
600mA
Output Voltage Max
5.5V
Topology
Buck (Step Down)
Product Range
MagI3C VDMM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.7V
No. of Outputs
1 Output
No. of Pins
6Pins
Output Voltage Min
600mV
Switching Frequency
2.25MHz
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability