Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210002
Order Code4537663
Product RangeWSEN-HIDS Series
Technical Datasheet
414 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €2.810 |
25+ | €2.750 |
50+ | €2.680 |
100+ | €2.520 |
250+ | €2.470 |
500+ | €2.420 |
1000+ | €2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210002
Order Code4537663
Product RangeWSEN-HIDS Series
Technical Datasheet
Accuracy1.8%
Sensor TypeRelative
Humidity Range0% to 100% Relative Humidity
Supply Voltage3.3V
Sensing Accuracy3.5%
Sensor Case StyleSMD
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
Response Time4s
No. of Pins4Pins
Output InterfaceI2C
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWSEN-HIDS Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accuracy
1.8%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3.5%
Supply Voltage Min
1.08V
Sensor Case / Package
SMD
No. of Pins
4Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Sensor Type
Relative
Supply Voltage
3.3V
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Response Time
4s
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
WSEN-HIDS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability