Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €147.380 |
Price for:Each
Minimum: 1
Multiple: 1
€147.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2613029237001
Order Code3500001
Kit Application TypeWireless Communication
Silicon ManufacturerWurth Elektronik
Silicon Core Number2613021137000
Application Sub TypeGPS & GLONASS Navigation Systems
Kit ContentsEval Board with Elara-II, USB2 A to USB Micro Cable, External Active Antenna, Cardboard Box, ESD Bag
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for Elara-II GNSS module with internal or external antenna
- Fully featured Elara-II GNSS module with external antenna connector
- Passive GNSS antenna is integrated on the evaluation board
- Offers user the possibility to put compatible GNSS module into operation and evaluate its features
- Can be connected to an USB port of a PC
- Equipped with a multi-pin connector which gives access to all necessary pins of GNSS module
Contents
Evaluation board with the GNSS module Elara-II, USB cable, Active GNSS antenna.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
2613021137000
Kit Contents
Eval Board with Elara-II, USB2 A to USB Micro Cable, External Active Antenna, Cardboard Box, ESD Bag
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Wurth Elektronik
Application Sub Type
GPS & GLONASS Navigation Systems
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123