Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62000113722DEC
Order Code1841426
Product RangeWR-WTB
Technical Datasheet
6.573 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0953 |
500+ | €0.0818 |
1000+ | €0.0802 |
2500+ | €0.0785 |
5000+ | €0.0769 |
Price for:Each
Minimum: 100
Multiple: 100
€9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62000113722DEC
Order Code1841426
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating2A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62000113722DEC is a stamped female Crimp Contact with copper alloy body and tin plating for use with a wire size range of 28 to 24AWG. Can be used with WR- WTB.
- 125VAC Working voltage
- 20mΩ Maximum contact resistance
- 2mm Pitch
- -25 to +85°C Operating temperature
- 25 Mating cycles quality class
Applications
Industrial
Technical Specifications
Product Range
WR-WTB
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
2A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 62000113722DEC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001