Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900013722DEC
Order Code2113411
Product RangeWR-MPC4
Technical Datasheet
708 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0608 |
| 500+ | €0.0596 |
| 1000+ | €0.0584 |
| 2500+ | €0.0572 |
| 5000+ | €0.0559 |
Price for:Each
Minimum: 100
Multiple: 100
€6.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900013722DEC
Order Code2113411
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
Contact GenderPin
Contact Termination TypeCrimp
For Use WithWR-MPC4 Series Plug Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating9A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-MPC4
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
9A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
WR-MPC4 Series Plug Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544