Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744878004
Order Code4132358
Product RangeWE-DD Series
Technical Datasheet
510 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.420 |
| 50+ | €2.150 |
| 100+ | €1.970 |
| 250+ | €1.960 |
| 500+ | €1.810 |
| 1000+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744878004
Order Code4132358
Product RangeWE-DD Series
Technical Datasheet
Product RangeWE-DD Series
Inductance, Parallel4.7µH
RMS Current, Parallel1.3A
Saturation Current, Parallel3A
DC Resistance Max, Parallel0.075ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.3mm
Product Width7.3mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-DD Series
RMS Current, Parallel
1.3A
DC Resistance Max, Parallel
0.075ohm
Turns Ratio
1:1
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
3A
Leakage Inductance
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability